T40-3FT-KMKM+

Mini-Circuits
139-T403FTKMKM
T40-3FT-KMKM+

製造商:

說明:
試鉛 FLEX LL 40GHZ KM/KM 3FT RoHS

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,990.68 HK$2,990.68

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 試鉛
RoHS:  
2.92 mm (Male)
Triple Shielded Coax
3 ft
Blue
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: High Frequency Test Cable
絕緣材料: Fluorinated Ethylene Propylene (FEP)
產品: 40 GHz Test Cables
產品類型: Test Leads
系列: T40
原廠包裝數量: 10
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

T40 50Ω, DC to 40GHz Test Cables

Mini-Circuits T40 50Ω, DC to 40GHz Test Cables provide wideband performance for test applications from DC to 40GHz with low insertion loss and excellent return loss. These cables are specially designed for stability of phase and amplitude versus flexure while offering durability and reliability. Featuring a triple-shielded cable construction with a unique molded boot, the cables are suitable for demanding lab environments where constant bending is required. The Mini-Circuits T40 50Ω, DC to 40GHz Test Cables come in a variety of lengths and various combinations of 2.92mm and 2.4mm connectors with different gender configurations to meet your needs. The cables support a wide range of test applications including R&D, military and defense, production test, and more.