MSMU60-2

Tektronix
795-MSMU60-2
MSMU60-2

製造商:

說明:
電源測量裝置 - SMU MP5000 SMU Module 30W 60V 1.5A 2 channels

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tektronix
產品類型: 電源測量裝置 - SMU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
100 VAC to 240 VAC
品牌: Tektronix
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Source Measure Units - SMUs
範圍: Auto, Manual
系列: MP5000
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 60 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MP5000 Series Modular Precision Test System

Tektronix MP5000 Series Modular Precision Test System offers flexible test setups by combining SMU and PSU modules, optimizing rack space. This test system supports TriggerFlow™ building blocks and TSP-Link™ for instrument control and parallel execution. The MP5000 series modular precision test system features three slots and dual-channel modules, offering up to six parallel channels. This test system is designed to deliver fast throughput for high-channel parallel testing, saving both cost and time for production and validation. The MP5000 Series modular precision test system supports TSP script development using Visual Studio Code and automation through software drivers, including Python, IVI, and LabVIEW. Typical applications include VCSEL module characterization and functional test, semiconductor device characterization and functional test, stress testing and validation, LED characterization, and silicon photonics.