CM46

Extech
685-CM46
CM46

製造商:

說明:
夾緊式萬用錶及附件 FLIR 400A AC/DC Digital TRMS Clamp Meter with Type K

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,243.98 HK$2,243.98

商品屬性 屬性值 選擇屬性
Extech
產品類型: 夾緊式萬用錶及附件
RoHS:  
Clamp Multimeters
Clamp
2 %
6000
Auto
LCD
Backlit
True RMS
品牌: Extech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據保持裝置: Data Hold
頻率: 50 Hz to 400 Hz
最大交流電流: 400 A
產品類型: Multimeters
系列: CM4X
原廠包裝數量: 1
子類別: Test Equipment
電壓: 600 V
每件重量: 362.874 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99

CM4X Clamp Meter Family with Accu-Tip™

Teledyne FLIR CM4X Clamp Meter Family with Accu-Tip™ includes three professional, affordable, true RMS meters designed for commercial and residential electricians. The CM42 and CM44 feature AC clamp measurement while the CM46 offers both AC and DC measurement. Teledyne FLIR CM4X Clamp Meters are equipped with a bright backlit display for ease of use inside electrical panels. The Accu-Tip technology delivers amperage measurements on smaller-gauged wires more to a tenth of a digit. All models of the CM4X Family offer MAX/MIN/AVG recording, frequency measurement, and electrical field detection to help determine voltage presence and relative strength of the field. The clamp meters are over-molded with an easy-to-grip design and can withstand a 2m drop.