BGSA400ML10E6327XTSA1

Infineon Technologies
726-BGSA400ML10E6327
BGSA400ML10E6327XTSA1

製造商:

說明:
RF 開關 IC ANTENNA DEVICES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,005

庫存:
7,005 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.18 HK$5.18
HK$4.48 HK$44.80
HK$4.23 HK$105.75
HK$3.86 HK$386.00
HK$3.65 HK$912.50
HK$3.49 HK$1,745.00
HK$3.16 HK$3,160.00
HK$2.71 HK$10,840.00
完整捲(訂購多個7500)
HK$2.35 HK$17,625.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: RF 開關 IC
RoHS:  
SPST
SMD/SMT
TSLP-10-3
BGSA400ML10
Reel
Cut Tape
品牌: Infineon Technologies
開關數: Quad
產品類型: RF Switch ICs
原廠包裝數量: 7500
子類別: Wireless & RF Integrated Circuits
零件號別名: BGSA 400ML10 E6327 SP005410271
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

Antenna Tuner RF Switch ICs

Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.

BGSA400ML10 Ultra High RF Antenna Tuning Switch

Infineon Technologies BGSA400ML10 Ultra High RF Antenna Tuning Switch is a versatile shunt to ground 4x Single-Pole Single-Throw (4xSPST) Switch optimized for low COFF and low RON applications up to 7.125GHz. The BGSA400ML10 integrates on-chip CMOS logic and power supply regulation. The digital control interface of the BGSA400ML10 is compliant with MIPI2.1 RFFE specifications. Each switch throw can be programmed individually or all together in the same RFFE command frame. Up to four of the same device can be controlled using the same RFFE bus thanks to the unique USID_SEL pin feature.