Analog Devices Inc. 電壓穩壓器和電壓控制器

結果: 14,552
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 安裝風格 封裝/外殼 輸出電壓 輸出電流
Analog Devices / Maxim Integrated 開關穩壓器 60A, Dual Phase, Scalable POL with AVSBu

SMD/SMT FC2QFN-36 400 mV to 5.8 V 60 A
Analog Devices 開關穩壓器 Low IQ 100V Sync Buck Controllers

SMD/SMT QFN-28 800 mV to 60 V
Analog Devices 開關控制器 150V Low IQ Sync. Buck Controller

SMD/SMT PQFN-28 800 mV to 135 V
Analog Devices 開關穩壓器 80V peak current mode Buck-Boost CTL

SMD/SMT LFCSP-48 1 V to 70 V
Analog Devices 開關穩壓器 40V/7A LOW IQ SYNDCH. STEP UP

SMD/SMT QFN-24
Analog Devices / Maxim Integrated ADPL20502AANT+T
Analog Devices / Maxim Integrated 開關穩壓器 5V 2A Boost, mid-market

SMD/SMT WLP-6 2.3 V to 5.5 V
Analog Devices 開關穩壓器 42V 3.5A Buck Regulator

SMD/SMT PQFN-16
Analog Devices / Maxim Integrated MAX20343MEWE+T
Analog Devices / Maxim Integrated 開關穩壓器 Optical Sensor Driver

Analog Devices 開關穩壓器 36VIN, 600mA Buck Module Conv w/ 5 A

SMD/SMT BGA-35 1.2 V to 18 V 600 mA
Analog Devices / Maxim Integrated 開關穩壓器 Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7 A IQ and Optional Bypass Mode

SMD/SMT TQFN-EP-20 700 mV to 20 V, 5 V 22 A
Analog Devices LDO電壓穩壓器 1.0A LDO Adjustable Vout

SMD/SMT 800 mV to 5 V 1 A
Analog Devices 線性電壓穩壓器 1A anyCAP LDO

SMD/SMT SOT-223-3 3.3 V 1 A
Analog Devices 開關穩壓器 Hi Eff, Hi V 100mA Sync Buck Conv

SMD/SMT MSOP-8 1.5 V to 12 V 100 mA
Analog Devices 開關穩壓器 2x Ch 3A, 20V Mono Sync Buck Reg

SMD/SMT QFN-28 600 mV to 6 V 3 A
Analog Devices 開關穩壓器 2x 2-Phase, No RSENSE Sync Cntr w/ Out T

SMD/SMT QFN-24 600 mV to 9.8 V 5 A
Analog Devices 開關穩壓器 Buck Sw Reg

Through Hole TO-220-5 2.5 V to 50 V 4.4 A
Analog Devices LDO電壓穩壓器 7.5A, 5A, 3A L Drop Pos Adj Regs

SMD/SMT DDPAK-3 Adjustable 3 A
Analog Devices 開關穩壓器 1x Cell Hi C uP 600kHz Boost DC/DC Conv

SMD/SMT SOIC-8 34 V 2 A
Analog Devices 開關穩壓器 500kHz & 1MHz Hi Eff 1.5A Sw Regs

SMD/SMT SOIC-8 Adjustable 1.5 A
Analog Devices LDO電壓穩壓器 3A L Drop Reg for uP Applications

SMD/SMT DDPAK-5 3.3 V 3 A
Analog Devices LDO電壓穩壓器 500mA, L N, LDO uP Regs

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA
Analog Devices 開關穩壓器 25V, 3.5A, 2.4MHz Buck Sw Reg

SMD/SMT DFN-10 790 mV to 25 V 3.5 A
Analog Devices 開關穩壓器 25V, 3.5A, 2.4MHz Buck Sw Reg

SMD/SMT DFN-10 790 mV to 25 V 3.5 A
Analog Devices 開關穩壓器 600mA, 500kHz Buck Sw Reg in SOT-23

SMD/SMT DFN-6 Adjustable 600 mA
Analog Devices 開關穩壓器 uP Buck Sw Regs in SOT

SMD/SMT TSOT-23-6 Adjustable 300 mA