VN7040ASTR

STMicroelectronics
511-VN7040ASTR
VN7040ASTR

製造商:

說明:
電源開關IC - 配電 High-side driver with MultiSense analog feedback for automotive applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,773

庫存:
6,773 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.91 HK$12.91
HK$9.45 HK$94.50
HK$8.63 HK$215.75
HK$7.62 HK$762.00
HK$7.16 HK$1,790.00
HK$6.89 HK$3,445.00
HK$6.66 HK$6,660.00
完整捲(訂購多個2500)
HK$5.98 HK$14,950.00
HK$5.75 HK$43,125.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源開關IC - 配電
RoHS:  
High Side
1 Output
2.5 A
34 A
80 mOhms
120 us
100 us
4 V to 28 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
VN7040AS
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MA
濕度敏感: Yes
產品: Load Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 4 V
每件重量: 506.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.