VOW3120-X017T

Vishay Semiconductors
78-VOW3120-X017T
VOW3120-X017T

製造商:

說明:
光學隔離式閘極驅動器 2.5A IGBT Mosfet

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,339

庫存:
1,339 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個750)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.85 HK$34.85
HK$26.47 HK$264.70
HK$24.33 HK$608.25
HK$22.03 HK$2,203.00
HK$20.88 HK$5,220.00
HK$19.89 HK$9,945.00
完整捲(訂購多個750)
HK$18.17 HK$13,627.50
HK$17.84 HK$80,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學隔離式閘極驅動器
RoHS:  
VOW
SMD/SMT
WSMD-8
1 Channel
1.36 V
5 V
25 mA
5300 Vrms
- 40 C
+ 100 C
40 mW
100 ns
100 ns
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
配置: Non-Inverting
輸入電壓(最大值): 32 V
輸入電壓(最小值): 15 V
驅動器數: 1 Driver
輸出數: 1 Output
運作供電電流: 2.5 mA
輸出電流: 2.5 A
輸出電壓: 15 V to 32 V
產品: IGBT, MOSFET Gate Drivers
產品類型: Gate Drivers
關機: No Shutdown
原廠包裝數量: 750
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 32 V
電源電壓 - 最小值: 15 V
技術: Si
類型: IGBT
每件重量: 1.233 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VOW3120 Widebody 2.5A IGBT and MOSFET Driver

Vishay VOW3120 Widebody 2.5A IGBT and MOSFET Drivers consist of an infrared light-emitting diode optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control and inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler make the VOW3120 ideally suited for directly driving IGBTs with ratings up to 1200V/100A. For IGBTs with higher ratings, the VOW3120 can be used to drive a discrete power stage that drives the IGBT gate. The VOW3120 provides higher isolation for applications operating at higher working voltages, and or higher pollution degree criteria. Higher VIORM, VIOTM, creepage, and clearance distances make the Vishay VOW3120 Widebody 2.5A IGBT and MOSFET Drivers ideal for many industrial control and power conversion applications.

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.