STSPIN820

STMicroelectronics
511-STSPIN820
STSPIN820

製造商:

說明:
電機/運動/點火控制器及驅動器 Advanced 256 microsteps integrated motor driver with step-clock and direction in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,470

庫存:
16,470 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.25 HK$24.25
HK$18.17 HK$181.70
HK$16.69 HK$417.25
HK$14.96 HK$1,496.00
HK$14.14 HK$3,535.00
HK$13.73 HK$6,865.00
HK$13.32 HK$13,320.00
完整捲(訂購多個4500)
HK$12.82 HK$57,690.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
1.5 A
2.7 mA
- 40 C
+ 150 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
輸出數: 4 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: STSPIN820
原廠包裝數量: 4500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 45 V
電源電壓 - 最小值: 7 V
每件重量: 44 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

低電壓STSPIN電機驅動器

STMicroelectronics STSPIN電極驅動器是一些精選IC,用於廣泛的額定功率、電機類型和多種系統劃分的應用。STSPIN電機驅動器可用於以最高精度,將所有功能高效地內建至驅動電機中。這些功能包括用於減輕主微控制器負擔的進階運動波形發電機,以及全面的保護和診斷功能。

STSPIN820 Stepper Motor Driver

STMicroelectronics STSPIN820 Stepper Motor Driver integrates control logic, a low RDSon power stage, and is housed in a small QFN 4x4mm package. The STSPIN820 stepper motor driver's integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of the step. This stepper motor driver can be forced into a low consumption state and offers protection features like overcurrent, overtemperature, and short-circuit protection. Typical applications include 3D printers, medical equipment, POS, robotics, industrial 2D printers, and textile and sewing machines.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.