STIPQ5M60T-HZ

STMicroelectronics
511-STIPQ5M60T-HZ
STIPQ5M60T-HZ

製造商:

說明:
電機/運動/點火控制器及驅動器 SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 1 Ohm max., 600 V, MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 257

庫存:
257 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過257會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.26 HK$90.26
HK$59.02 HK$590.20
HK$58.94 HK$1,473.50
HK$46.61 HK$4,661.00
HK$46.44 HK$11,610.00
HK$42.66 HK$15,357.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
5 A
1 mA
- 40 C
+ 125 C
Through Hole
N2DIP-26L type Z
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出數: 3 Output
操作頻率: 25 kHz
Pd - 功率消耗 : 12.8 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: STIPQ5M60T-HZ
原廠包裝數量: 360
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 15 V
公司名稱: SLLIMM
每件重量: 4.595 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99

SLLIMM Nano FOC馬達控制模組

STMicroelectronics SLLIMM Nano FOC馬達控制模組提供了磁場定向控制(FOC)或向量控制。FOC是一種利用兩個正交分量對三相交流感應電機驅動中的定子進行變頻控制的技術。一種定義定子產生的磁通量,另一種對應由電機轉速決定的扭矩(電機轉速由轉子位置決定)。STMicroelectronics提供全套功率半導體及積體電路,包括分立IGBT及功率MOSFET。其還提供電源模組及智慧功率模組(IPM)、高壓閘極驅動器及強大的STM32微控制器,以實現高效率变频器(VFD)電機控制。

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.