STBC15JTR

STMicroelectronics
511-STBC15JTR
STBC15JTR

製造商:

說明:
電池管理產品 Ultra-low current consumption linear battery charger

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$5.29 HK$26,450.00
HK$5.20 HK$52,000.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium-ion
4.2 V
40 mA
6.5 V
FlipChip-12
SMD/SMT
STBC15
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 85 C
最低工作溫度: - 40 C
運作供電電流: 580 nA
產品類型: Battery Management
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STBC15 Linear Battery Charger

STMicroelectronics STBC15 Linear Battery Charger is a linear charger thin-film battery with a maximum charging current of 40mA. The device uses a CC/CV algorithm to charge the battery. Due to the ultra-low consumption architecture, the STMicroelectronics STBC15 Linear Battery Charger is suitable for low-capacity cells such as thin film batteries and can use low energy sources such as energy harvesters. A 5V input like a standard USB port can be used as a voltage source as well. A specific version (-L) is available to charge Li-Ion cells.