ISSI IS26KL256S HYPERFLASH™ Non-Volatile Memory is a high-speed CMOS, MIRRORBIT™ NOR flash device with the HYPERBUS™ low signal count Double Data Rate (DDR) interface. This non-volatile memory is a 3V HYPERFLASH with 256Mb density and 100MHz speed. ISSI IS26KL256S HYPERFLASH Non-Volatile Memory operates from -40°C to +85°C industrial temperature range. This memory provides read and write operations to the burst-oriented HYPERFLASH device. Features include up to 333Mb/s sustained read throughput and sequential burst transactions.