N24C256X-1CBT5G

onsemi
863-N24C256X-1CBT5G
N24C256X-1CBT5G

製造商:

說明:
EEPROM 256KB EEPROM WITH 1.2V INTERFACE.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,633

庫存:
2,633 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.12 HK$3.12
HK$2.92 HK$29.20
HK$2.84 HK$71.00
HK$2.79 HK$139.50
HK$2.73 HK$273.00
HK$2.66 HK$665.00
HK$2.59 HK$1,295.00
HK$2.53 HK$2,530.00
完整捲(訂購多個5000)
HK$1.96 HK$9,800.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: EEPROM
RoHS:  
256 kb
1 MHz
32768 x 8
WLCSP-4
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
N24C256X
Reel
Cut Tape
有源讀取電流 - 最大: 1 mA
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 1.7 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 5000
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

N24C256X 256Kb I2C CMOS Serial EEPROM

onsemi N24C256X 256Kb I2C CMOS Serial EEPROM offers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each. This EEPROM supports the standard (100kHz), fast (400kHz), and fast-plus (1MHz) I2C protocol. The N24C256X CMOS Serial EEPROM features a 64-byte page write buffer, a 128-bit factory-set read-only unique ID, and user programmable permanent write protection. This EEPROM operates at a 1.7V to 5.5V supply voltage range and 1.2V-referenced SCL and SDA. The N24C256X CMOS Serial EEPROM includes 1,000,000 program/erase cycles and 100-year data retention in an ultra-thin 4-ball WLCSP package. This CMOS Serial EEPROM is Pb−free, Halogen-free/BFR-free, and RoHS compliant. The N24C256X CMOS Serial EEPROM is ideal for mobile phone cameras and wireless devices.