N24C256C6DYT3G

onsemi
863-N24C256C6DYT3G
N24C256C6DYT3G

製造商:

說明:
EEPROM 256 Kb I2C CMOS Serial EEPROM in WLCSP Package

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,701

庫存:
4,701 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.03 HK$4.03
HK$3.95 HK$987.50
HK$3.86 HK$1,930.00
HK$3.77 HK$3,770.00
完整捲(訂購多個5000)
HK$2.11 HK$10,550.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: EEPROM
RoHS:  
256 kbit
I2C
100 kHz
32 k x 8
WLCSP-6
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
N24C256
Reel
Cut Tape
有源讀取電流 - 最大: 1 mA
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 1.7 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 5000
子類別: Memory & Data Storage
電源電流 - 最大值: 1 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

N24Cx I2C Serial EEPROMs

onsemi N24Cx I2C Serial EEPROMs support Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a Page Write Buffer. Then, the data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. With external address pins, it is possible to address up to eight onsemi N24C02, N24C32, or N24C64 devices, four N24C04 devices, two N24C08 or N24C256 devices, and one N24C16 device on the same bus.