FXGL2014MTCX

onsemi
512-FXGL2014MTCX
FXGL2014MTCX

製造商:

說明:
匯流排收發器 4 bit LVTTL to GTL transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.21 HK$9.21
HK$5.76 HK$57.60
HK$5.68 HK$142.00
HK$3.78 HK$378.00
HK$3.73 HK$932.50
HK$2.93 HK$1,465.00
HK$2.49 HK$2,490.00
完整捲(訂購多個2500)
HK$2.07 HK$5,175.00
HK$2.01 HK$15,075.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 匯流排收發器
RoHS:  
FXL
1 Circuit
8 ns
TSSOP-14
LVTTL
GTL
20 mA, 50 mA
- 20 mA
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TW
功能: Transceiver
安裝風格: SMD/SMT
通道數: 4 Channel
輸入行數: 4 Input
運作供電電流: 3 mA
極性: Non-Inverting
產品: Bus Transceivers
產品類型: Bus Transceivers
系列: FXGL2014
原廠包裝數量: 2500
子類別: Logic ICs
電源電流 - 最大值: 10 mA
每件重量: 55.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390010
TARIC:
8542319000
MXHTS:
8542399901
ECCN:
EAR99

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.