ST485CDR

STMicroelectronics
511-ST485CDR
ST485CDR

製造商:

說明:
RS-422/RS-485介面IC Hi-Spd Lo Pwr Trans

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,931

庫存:
4,931 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.30 HK$14.30
HK$9.12 HK$91.20
HK$8.16 HK$204.00
HK$6.72 HK$672.00
HK$5.86 HK$1,465.00
HK$5.55 HK$2,775.00
HK$4.66 HK$4,660.00
完整捲(訂購多個2500)
HK$4.26 HK$10,650.00
HK$3.90 HK$29,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: RS-422/RS-485介面IC
RoHS:  
ST485C
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
7 V
7 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
雙向: Half Duplex
輸入電壓: 5.25 V
運作供電電流: 500 uA
工作電源電壓: 5 V
產品類型: RS-422/RS-485 Interface IC
原廠包裝數量: 2500
子類別: Interface ICs
每件重量: 506.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.