邏輯輸出光耦

結果: 804
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 上升時間 電流傳輸比 下降時間 安裝風格 封裝/外殼 輸出類型 通道數 絕緣電壓 最大連續輸出電流 If - 順向電流 Vf - 順向電壓 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 資格 封裝

onsemi 邏輯輸出光耦 High Speed 10MBit/s Logic Gate Optocouple 880庫存量
最少: 1
倍數: 1

30 ns 10 ns Through Hole DIP-8 Open Collector 2 Channel 5000 Vrms 50 mA 30 mA 1.45 V 5 V 60 mW - 40 C + 100 C HCPL2630M Tube
Toshiba 邏輯輸出光耦 Smart Gate Drive Coupler; RoHS 6,137庫存量
最少: 1
倍數: 1
: 1,500

57 ns 56 ns SMD/SMT SO-16 IGBT Collector 1 Channel 5000 Vrms 2.5 A 25 mA 1.67 V 5 V 60 mW - 40 C + 110 C Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 1MBd 1Ch 10mA 16,038庫存量
最少: 1
倍數: 1
: 1,000

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 5A Gate Drive Optocoupler 4,659庫存量
最少: 1
倍數: 1

37 ns 30 ns SMD/SMT SOIC-16 Photo IC 2 Channel 5000 Vrms 8 mA 1.55 V 5 V 600 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago 邏輯輸出光耦 Optocoupler 12,267庫存量
最少: 1
倍數: 1
: 1,000

22 ns 18 ns SMD/SMT SO-8 Stretched Rail-to-Rail 1 Channel 5000 Vrms 2.5 A 10 mA 1.55 V 5 V 550 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 Optocoupler 9,268庫存量
最少: 1
倍數: 1
: 1,000

24 us 500 ns SMD/SMT Open Collector 1 Channel 5000 Vrms 30 mA 730 mV 269 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel

Broadcom / Avago 邏輯輸出光耦 Auto Optocoupler IEC 7,156庫存量
最少: 1
倍數: 1
: 1,000

2 ms 0.12 ms SMD/SMT SOIC-8 Integrated Photo IC 1 Channel 5000 Vrms 20 mA 1.55 V 6 V 60 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 邏輯輸出光耦 OPT2 CPLR HS LSSO5 5M NIPDAU 1,983庫存量
最少: 1
倍數: 1
: 20

25 ns 5 ns SMD/SMT SOP-5 Totem Pole 1 Channel 5000 Vrms 25 mA 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape
Renesas Electronics 邏輯輸出光耦 Hi-Speed Optocplr LSO5 2,669庫存量
最少: 1
倍數: 1
: 3,000

40 ns 40 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9031 Reel, Cut Tape
Renesas Electronics 邏輯輸出光耦 OPT2 CPLR HS LSSO5 5M NIPDAU 1,564庫存量
最少: 1
倍數: 1
: 20

25 ns 5 ns SMD/SMT SOP-5 Totem Pole 1 Channel 5000 Vrms 25 mA 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape
Broadcom / Avago 邏輯輸出光耦 450ns PWD 30%CTR Hermetically sealed 27庫存量
最少: 1
倍數: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 15 mA 20 mA 1.8 V 5 V 145 mW - 55 C + 125 C HCPL Tube
Toshiba 邏輯輸出光耦 Photocoupler, Photo IC Output 1,628庫存量
最少: 1
倍數: 1
: 1,500

32 ns 18 ns SMD/SMT SOIC-16 Photo IC 1 Channel 5000 Vrms 4 A 25 mA 1.7 V 6 V 555 mW - 40 C + 110 C TLP5214 Reel, Cut Tape
Broadcom / Avago 邏輯輸出光耦 2.0A IGBT Gate Drive Hermetically sealed 37庫存量
最少: 1
倍數: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 1500 Vrms 2 A 18 mA 1.8 V 5 V 295 mW - 55 C + 125 C HCPL
Renesas Electronics 邏輯輸出光耦 Hi-Speed Optocplr LSO5 2,736庫存量
最少: 1
倍數: 1
: 3,000

40 ns 40 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9031 Reel, Cut Tape
Broadcom / Avago 邏輯輸出光耦 4.5-20Vcc 1500Vdc Hermetically sealed 17庫存量
最少: 1
倍數: 1

1500 % Through Hole PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962

Broadcom / Avago 邏輯輸出光耦 1.5A IGBT Gate Drive 2,191庫存量
最少: 1
倍數: 1

Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 1.5 A 16 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 1MBd 1Ch 10mA 2,329庫存量
最少: 1
倍數: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 1Ch 1500%CTR Hermetically sealed 89庫存量
最少: 1
倍數: 1
1500 % Through Hole DIP-8 Gull Wing Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL-5700
Broadcom / Avago 邏輯輸出光耦 5 Amp Gate Drive Opto 773庫存量
最少: 1
倍數: 1

26 ns 7.5 ns SMD/SMT SOIC-8 Rail-to-Rail 1 Channel 7500 Vrms 5 A 14 mA 1.5 V 850 mW - 40 C + 110 C ACNT Tube
Broadcom / Avago 邏輯輸出光耦 IPM w/ Gate Drive IF PWD 200ns 4,404庫存量
最少: 1
倍數: 1

90 % SMD/SMT DIP-10 Gull Wing Logic Gate Photo IC 1 Channel 7500 Vrms 50 uA 25 mA 1.5 V 145 mW - 40 C + 105 C ACNV Tube
Broadcom / Avago 邏輯輸出光耦 Gate Drive Opto 1,126庫存量
最少: 1
倍數: 1

0.1 us 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.5 V 5 V 400 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago 邏輯輸出光耦 Gate Drive Optocoupler LF 1,064庫存量
最少: 1
倍數: 1

60 ns 50 ns SMD/SMT SOIC-16 1 Channel 5000 Vrms 2.5 A 10 mA 1.55 V 6 V 580 mW - 40 C + 105 C ACPL Bulk
Broadcom / Avago 邏輯輸出光耦 Optocouplers 675庫存量
最少: 1
倍數: 1

100 ns 100 ns SMD/SMT SOIC-16 Open Collector 2 Channel 5000 Vrms 150 mW, 600 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago 邏輯輸出光耦 IPM Inverting 4,921庫存量
最少: 1
倍數: 1
: 1,500

6 ns 6 ns SMD/SMT Photo IC 1 Channel 5000 Vrms 50 mA 4 mA 1.5 V 5 V 145 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 Gate Drv Optocoupler LF 1,334庫存量
最少: 1
倍數: 1

8 ns 8 ns SMD/SMT SO-6 Stretched Integrated Photo IC 1 Channel 3750 Vrms 1 A 25 mA 1.55 V 5 V 550 mW - 40 C + 105 C ACPL Bulk