STS8DN6LF6AG

STMicroelectronics
511-STS8DN6LF6AG
STS8DN6LF6AG

製造商:

說明:
MOSFET Automotive-grade dual N-channel 60 V, 21 mOhm typ., 8 A STripFET F6 Power MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,436

庫存:
3,436 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.63 HK$14.63
HK$9.37 HK$93.70
HK$6.25 HK$625.00
HK$4.94 HK$2,470.00
HK$4.51 HK$4,510.00
完整捲(訂購多個2500)
HK$4.21 HK$10,525.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
60 V
8 A
21 mOhms, 21 mOhms
- 20 V, 20 V
1 V
27 nC
- 55 C
+ 175 C
3.2 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Dual
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 7 ns, 7 ns
產品類型: MOSFETs
上升時間: 20 ns, 20 ns
系列: STS8DN6LF6AG
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 2 N-Channel
標準斷開延遲時間: 56 ns, 56 ns
標準開啟延遲時間: 9.6 ns, 9.6 ns
每件重量: 750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STripFET VI™ Power MOSFETs

STMicroelectronics STripFET VI™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET technology with an updated gate structure. The resulting STripFET Power MOSFET uses a trench technology for high efficiency and low RDS(on) required by various automotive and industrial switching applications such as motor control, UPS, DC/DC converters, induction heater vaporizers, and solar. These STMicroelectronics MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.