STP7N80K5

STMicroelectronics
511-STP7N80K5
STP7N80K5

製造商:

說明:
MOSFET N-Ch 800V .95Ohm 6A MDmesh K5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8.01 HK$8,010.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
6 A
1.2 Ohms
- 30 V, 30 V
4 V
13.4 nC
- 55 C
+ 150 C
110 W
Enhancement
MDmesh
Tube
品牌: STMicroelectronics
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: IT
下降時間: 20.2 ns
產品類型: MOSFETs
上升時間: 8.3 ns
系列: STP7N80K5
原廠包裝數量: 1000
子類別: Transistors
標準斷開延遲時間: 11.3 ns
標準開啟延遲時間: 23.7 ns
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.