STP10N60M2

STMicroelectronics
511-STP10N60M2
STP10N60M2

製造商:

說明:
MOSFET N-CH 600V 0.56Ohm 7.5A MDmesh M2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,799

庫存:
1,799 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.52 HK$16.52
HK$8.02 HK$80.20
HK$7.18 HK$718.00
HK$5.75 HK$2,875.00
HK$5.15 HK$5,150.00
HK$4.92 HK$9,840.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
7.5 A
560 mOhms
- 25 V, 25 V
3 V
13.5 nC
- 55 C
+ 150 C
85 W
Enhancement
MDmesh
Tube
品牌: STMicroelectronics
配置: Single
下降時間: 13.2 ns
產品類型: MOSFETs
上升時間: 8 ns
系列: STP10N60M2
原廠包裝數量: 1000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 32.5 ns
標準開啟延遲時間: 8.8 ns
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.