STN3N45K3

STMicroelectronics
511-STN3N45K3
STN3N45K3

製造商:

說明:
MOSFET N-Ch 450V 3.2 ohm 1.8 A SuperMESH3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,028

庫存:
4,028 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.93 HK$10.93
HK$6.25 HK$62.50
HK$4.26 HK$426.00
HK$3.49 HK$1,745.00
HK$3.12 HK$3,120.00
HK$2.80 HK$5,600.00
完整捲(訂購多個4000)
HK$2.80 HK$11,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
450 V
600 mA
4 Ohms
- 30 V, 30 V
3 V
9.5 nC
- 55 C
+ 150 C
3 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 22 ns
產品類型: MOSFETs
上升時間: 5.4 ns
系列: STN3N45K3
原廠包裝數量: 4000
子類別: Transistors
晶體管類型: 1 N-Channel Power MOSFET
標準斷開延遲時間: 17 ns
標準開啟延遲時間: 6.5 ns
每件重量: 250 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.