STD7NM80

STMicroelectronics
511-STD7NM80
STD7NM80

製造商:

說明:
MOSFET N-Ch, 800V-0.95ohms Mdmesh 6.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 810

庫存:
810 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.58 HK$36.58
HK$24.41 HK$244.10
HK$17.43 HK$1,743.00
HK$16.11 HK$8,055.00
HK$14.80 HK$14,800.00
完整捲(訂購多個2500)
HK$14.80 HK$37,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
6.5 A
1.05 Ohms
- 30 V, 30 V
4 V
18 nC
- 55 C
+ 150 C
90 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 10 ns
互導 - 最小值: 4 S
產品類型: MOSFETs
上升時間: 8 ns
系列: STD7NM80
原廠包裝數量: 2500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 35 ns
標準開啟延遲時間: 20 ns
每件重量: 330 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

MDMesh™ N-Channel Power MOSFETs

STMicroelectronics' MDMesh™ N-Channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market. Key features include low input capacitance and gate charge, low gate input resistance, and best RDS(on)*Qg in the industry.