STGIPN3H60A

STMicroelectronics
511-STGIPN3H60A
STGIPN3H60A

製造商:

說明:
IGBT 模組 SLLIMM nano IPM 3A 600V 3-Phase IGBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 467

庫存:
467 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.50 HK$66.50
HK$40.77 HK$407.70
HK$36.41 HK$3,641.00
HK$32.88 HK$15,650.88
HK$32.55 HK$30,987.60
HK$32.39 HK$92,505.84
5,236 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT 模組
RoHS:  
REACH - SVHC:
IGBT Modules
3-Phase Inverter
600 V
2.15 V
3 A
8 W
NDIP-26
- 40 C
+ 125 C
Tube
品牌: STMicroelectronics
安裝風格: Through Hole
產品類型: IGBT Modules
系列: STGIPN3H60A
原廠包裝數量: 476
子類別: IGBTs
技術: Si
公司名稱: SLLIMM
每件重量: 4.595 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

SLLIMM Nano FOC馬達控制模組

STMicroelectronics SLLIMM Nano FOC馬達控制模組提供了磁場定向控制(FOC)或向量控制。FOC是一種利用兩個正交分量對三相交流感應電機驅動中的定子進行變頻控制的技術。一種定義定子產生的磁通量,另一種對應由電機轉速決定的扭矩(電機轉速由轉子位置決定)。STMicroelectronics提供全套功率半導體及積體電路,包括分立IGBT及功率MOSFET。其還提供電源模組及智慧功率模組(IPM)、高壓閘極驅動器及強大的STM32微控制器,以實現高效率变频器(VFD)電機控制。

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.