STGIB8CH60TS-L

STMicroelectronics
511-STGIB8CH60TS-L
STGIB8CH60TS-L

製造商:

說明:
IGBT 模組 SLLIMM 2nd series IPM, 3-phase inverter, 12 A, 600 V short-circuit rugged IGBTs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 105

庫存:
105 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$111.22 HK$111.22
HK$77.84 HK$778.40
HK$56.55 HK$5,655.00
HK$56.14 HK$26,273.52
5,148 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT 模組
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.91 V
12 A
50 W
SDIP2B-26
- 40 C
+ 125 C
Tube
品牌: STMicroelectronics
安裝風格: Through Hole
產品類型: IGBT Modules
系列: STGIB8CH60TS-L
原廠包裝數量: 156
子類別: IGBTs
技術: Si
公司名稱: SLLIMM
每件重量: 9.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

STGIPx14K60 IGBT Intelligent Power Modules

The STMicroelectronics STGIPx14K60 IGBT intelligent power module (IPM) devices provide a compact, high performance AC motor drive for a simple and rugged design. The STMicroelectronics STGIPL14K60 and STGIPS14K60 IGBT IPM devices mainly target low power inverters for applications such as home appliances and air conditioners. The STGIPx14K60 IPM devices combine ST proprietary control ICs with the most advanced short circuit rugged IGBT system technology. These IGBTs are ideal for use with 3-phase inverters for motor

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.