STGIB10CH60TS-L

STMicroelectronics
511-STGIB10CH60TS-L
STGIB10CH60TS-L

製造商:

說明:
IGBT 模組 SLLIMM 2nd,3phs 10A,600V shrt-crct

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 216

庫存:
216 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.37 HK$112.37
HK$76.04 HK$760.40
HK$73.57 HK$7,357.00
HK$65.10 HK$30,466.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT 模組
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.6 V
10 A
60 W
SDIP2B-26
- 40 C
+ 125 C
Bulk
品牌: STMicroelectronics
安裝風格: Through Hole
產品類型: IGBT Modules
系列: STGIB10CH60TS-L
原廠包裝數量: 156
子類別: IGBTs
技術: Si
公司名稱: SLLIMM
每件重量: 9.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

SLLIMM 2nd Series 3-Phase Inverters

STMicroelectronics SLLIMM™ 2nd Series 3-Phase Inverters are small, compact and ideal for 3-phase inverter systems in home appliances and air conditioners. The Small Low-Loss Intelligent Molded Module (SLLIMM) series combine ST proprietary control ICs (one LS and one HS driver) with improved short-circuit rugged trench gate fieldstop IGBTs. The SLLIMM 2nd series feature a high-performance AC motor drive in a rugged design.

STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs

STMicroelectronics STGIB10CH60TS-LZ SLLIMM™ Short-Circuit Rugged IGBTs are 2nd series small low-loss intelligent molded modules (SLLIMM). The series provides a compact, high-performance AC motor drive in a simple, rugged design. The devices integrate proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT. STMicroelectronics STGIB10CH60TS-LZ SLLIMM modules are ideal for motor drives operating up to 20kHz in hard-switching circuitries.