A2C50S65M2

STMicroelectronics
511-A2C50S65M2
A2C50S65M2

製造商:

說明:
IGBT 模組 ACEPACK 2 converter inverter brake, 650 V, 50 A trench gate field-stop IGBT M se

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 18   多個: 18
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.34 HK$7,386.12
HK$410.26 HK$44,308.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT 模組
RoHS:  
IGBT Modules
CIB
650 V
2.3 V
100 A
500 nA
208 W
ACEPACK-2
- 40 C
+ 150 C
Tray
品牌: STMicroelectronics
柵極發射機最大電壓: 20 V
安裝風格: Screw Mount
產品類型: IGBT Modules
系列: A2C50S65M2
原廠包裝數量: 18
子類別: IGBTs
技術: Si
公司名稱: ACEPACK
每件重量: 42 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

ACEPACK™ IGBT Modules

STMicroelectronics​ ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.

A2C50S65M2 & A2C50S65M2-F ACEPACK™ 2 Power Modules

STMicroelectronics A1P50S65M2 and A1P50S65M2-F ACEPACK™ 2 Power Modules feature a CIB (Converter-Inverter Brake) topology, for use in industrial power applications including industrial motor drives, solar panels, UPS, welding tools, and power management solutions. With an embedded NTC thermistor, these highly reliable power modules offer a compromise between conduction and switching loss, maximizing the efficiency of any converter system up to 20kHz.