IXFN170N25X3

IXYS
747-IXFN170N25X3
IXFN170N25X3

製造商:

說明:
MOSFET模組 250V/170A Ultra Junc tion X3-Class MOSFE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 299

庫存:
299 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
數量超過299會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$244.96 HK$244.96
HK$199.34 HK$1,993.40
HK$188.16 HK$18,816.00
1,000 報價

商品屬性 屬性值 選擇屬性
IXYS
產品類型: MOSFET模組
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
250 V
146 A
7.4 mOhms
- 20 V, + 20 V
4.5 V
- 55 C
+ 150 C
390 W
X3-Class
Tube
品牌: IXYS
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: KR
下降時間: 7 ns
產品類型: MOSFET Modules
上升時間: 10 ns
原廠包裝數量: 10
子類別: Discrete and Power Modules
公司名稱: HiPerFET
類型: HiperFET
標準斷開延遲時間: 62 ns
標準開啟延遲時間: 18 ns
Vr - 反向電壓: 100 V
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Ultra Junction MOSFETs

IXYS Ultra Junction MOSFETs feature low RDS(on) and low Qg in low inductance industry standard packages. These devices enable high power density, easy mounting, and space-saving opportunities. IXYS Ultra Junction MOSFETs are ideal solutions in SMPS, DC-DC converters, PFC circuits, AC and DC motor drives, and robotics/servo controls.

X-Class 850V - 1000V Power MOSFETs with HiPerFET™

IXYS X-Class 850V-1000V Power MOSFETs with HiPerFET™ with fast body diodes are rugged devices that display the lowest on-state resistances in the industry. This enables a very high power density in high-voltage power conversion applications. Developed using the charge compensation principle and proprietary process technology, these devices exhibit low gate charges and superior dv/dt performance. In addition, thanks to the fast soft-recovery body diode, these ultra-junction MOSFETs help reduce switching losses and Electromagnetic Interference (EMI).

太陽能逆變器和電池能源儲存系統

Littelfuse太陽能逆變器和電池能源儲存系統 (BESS) 能在AC和DC耦合的太陽能系統中作業。AC耦合太陽能系統有兩個逆變器,更有彈性且更容易安裝。DC耦合太陽能系統有一個逆變器,BESS和PV之間的電纜較短,損耗減少,因此效率更高。Littelfuse太陽能逆變器和BESS元件內含TVS二極體、MOSFET、IGBT驅動器、保險絲、繼電器等。

電動車輛充電解決方案

Littelfuse電動車輛(EV)充電解決方案允許設計人員選擇理想解決方案以確保EV充電單元的功能和安全。非車載EV充電解決站可在極熱、極冷、雨、雪和雷暴天氣的惡劣環境中使用。Littelfuse產品可防護這些危險,盡量減低故障風險。

X3-Class HiPerFET™功率MOSFET

IXYS X3-Class HiPerFET™功率MOSFET是具備N通道強化模式的突崩等級快速固有二極體。這些MOSFET擁有低RDS(ON)、低閘極電荷 (QG) 和高功率密度等特性。IXYS X3-Class HiPerFET™ 200V-300V功率MOSFET可消除高速開關過程中的剩餘能量,以避免裝置故障。裝置的典型應用包括DC-DC轉換器、電源供應器、機器人、伺服控制和輕型電動車的電池充電器。