STPS20M60SG-TR

STMicroelectronics
511-STPS20M60SG-TR
STPS20M60SG-TR

製造商:

說明:
肖特基二極體及整流器 60V PWR Schottky REC 0.365 V 2 x 20 A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,213

庫存:
3,213 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.39 HK$14.39
HK$9.54 HK$95.40
HK$7.25 HK$725.00
HK$5.76 HK$2,880.00
完整捲(訂購多個1000)
HK$5.08 HK$5,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Rectifiers
SMD/SMT
D2PAK-3 (TO-263-3)
Single
Si
90 A
60 V
500 mV
600 A
125 uA
+ 150 C
STPS20M60S
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: SG
擴散國: Not Available
原產國: CN
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 1000
子類別: Diodes & Rectifiers
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Power Schottky Rectifiers

STMicroelectronics Power Schottky Rectifiers combine low voltage-drop characteristics with negligible or zero recovery. The STMicroelectronics rectifiers range from 15V to 200V and from 1A to 240A, covering all application needs from OR-ing and 48V converters to battery chargers and welding equipment. These STMicroelectronics devices are avalanche-specified for improved ruggedness. The devices feature a broad range of package offerings, with through-hole and surface mount industry standard outlines and the PowerFLAT™ package. PowerFLAT is a step further in power density for 30V and 45V bypass diodes designed for solar panel junction boxes.  

STPS20M & STPS30M Power Schottky Rectifiers

STMicroelectronics STPS20M and STPS30M Power Schottky Rectifiers are single- and dual-diode schottky rectifiers that are suited for high frequency switch mode power supply applications. STMicroelectronics STPS20M/30M Power Schottky Rectifiers feature high current capability, low forward voltage drop, high-frequency operation and are avalanche rated. Each of these STMicroelectronics STPS20M/30M Power Schottky Rectifiers have a repetitive peak reverse voltage of 60V and are available in 2 x 10A, 20A, and 30A average forward current ratings.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。