STPS10M60SFY

STMicroelectronics
511-STPS10M60SFY
STPS10M60SFY

製造商:

說明:
肖特基二極體及整流器 Automotive 60 V, 10 A Low Drop Low Leakage Power Schottky Rectifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,174

庫存:
4,174
可立即送貨
在途量:
6,000
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.84 HK$5.84
HK$4.12 HK$41.20
HK$3.70 HK$370.00
HK$2.86 HK$1,430.00
HK$2.37 HK$2,370.00
HK$2.15 HK$5,375.00
完整捲(訂購多個6000)
HK$2.15 HK$12,900.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
60 V
650 mV
230 A
50 uA
- 40 C
+ 175 C
STPS10M60SFY
AEC-Q101
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 6000
子類別: Diodes & Rectifiers
每件重量: 90 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

STPS10M60SF & STPS10M60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10M60SF and STPS10M60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10M60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。