STPS1045SFY

STMicroelectronics
511-STPS1045SFY
STPS1045SFY

製造商:

說明:
肖特基二極體及整流器 Automotive 45 V, 10 A PSMC Power Schottky Rectifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 201

庫存:
201
可立即送貨
在途量:
12,000
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.29 HK$3.29
HK$2.79 HK$27.90
HK$2.60 HK$260.00
HK$2.26 HK$1,130.00
HK$2.06 HK$2,060.00
完整捲(訂購多個6000)
HK$1.83 HK$10,980.00
HK$1.77 HK$21,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 肖特基二極體及整流器
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-227A-3
Single
Si
10 A
45 V
620 mV
210 A
50 uA
- 40 C
+ 175 C
STPS1045SFY
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 6000
子類別: Diodes & Rectifiers
每件重量: 90 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

STPS1045SF & STPS1045SFY 45V Schottky Rectifiers

STMicroelectronics STPS1045SF and STPS1045SFY 45V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STMicroelectronics STPS1045SF and STPS1045SFY 45V Schottky Rectifiers provide a very low VF in a compact package and can withstand very high operating junction temperature. Both devices feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The  STPS1045SFY 45V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.