STMicroelectronics MOSFET

結果: 22
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 公司名稱 封裝
STMicroelectronics MOSFET N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1,256庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 175 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-CH 600V 0.186Ohm typ. 18A MDmesh M2 2,130庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 18 A 186 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650V 0.061 Ohm 40 A Mdmesh M5 2,638庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 22.5 A 61 mOhms - 25 V, 25 V 4 V 96 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 70 mOhm typ., 31 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV 1,983庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 31 A 80 mOhms - 25 V, 25 V 3.25 V 57 nC - 55 C + 150 C 189 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.195 Ohm typ., 15 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 7,722庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 195 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 650V 0.09Ohm 22.5A Mdmesh M5 2,750庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 105 mOhms - 25 V, 25 V 4 V 71 nC - 55 C + 150 C 2.8 W MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 550V 0.066Ohm 31A MDmesh M5 2,984庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 550 V 22.5 A 90 mOhms - 25 V, 25 V 4 V 62 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650V .198Ohm 15A MDmesh M5 2,585庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 15 A 210 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 2,200庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 115 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.094 Ohm typ., 25 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 2,682庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFET N-channel 600 V 0.3 20 Ohm 10A MDmesh II 2,235庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 10 A 385 mOhms - 25 V, 25 V 2 V 27 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 600V 0.160 Ohm 19A HV Mdmesh II 2,119庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 600 V 19 A 160 mOhms - 25 V, 25 V 4 V 60 nC - 55 C + 150 C 3 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 650V 0.135 Ohm typ. 15A MDmeshM5 2,921庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 15 A 162 mOhms - 25 V, 25 V 4 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.115 Ohm typ., 22 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 1,617庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21.5 A 135 mOhms - 25 V, 25 V 3 V 47 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 600 V, 0.278 Ohm typ., 11 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 11 A 278 mOhms - 25 V, 25 V 2 V 21.5 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 0.175 Ohm typ., 15 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 209 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 109 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 650 V, 0.205 Ohm typ., 14 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 14 A 250 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 0.184 Ohm typ., 16 A MDmesh M2 EP Power MOSFET in a PowerFLAT 8 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 16 A 206 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 125 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 650 V, 0.124 Ohm typ., 20 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 650 V 20 A 124 mOhms - 20 V, 20 V 2 V 41.5 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-Ch 650 V 0.075 Ohm 22.5 A Mdmesh 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-HV-5 N-Channel 1 Channel 650 V 22.5 A 75 mOhms - 25 V, 25 V 4 V 82 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 175 mOhm typ., 15 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 15 A 215 mOhms - 25 V, 25 V 3.25 V 24 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel
STMicroelectronics MOSFET N-channel 600 V, 91 mOhm typ., 25 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV 無庫存前置作業時間 14 週
最少: 3,000
倍數: 3,000
: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 25 A 110 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 160 W Enhancement MDmesh Reel