GPY241B0BC

MaxLinear
701-GPY241B0BC
GPY241B0BC

製造商:

說明:
乙太網路 IC TRANSVR IC GPY241B0BC FCBGA260 SLNHK CO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
36 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$91.16 HK$182,320.00

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
BGA-256
Ethernet PHYs
10BASE-TE, 100BASE-TX, 1G/2.5GBASE-T
2.5 Gb/s
Ethernet
1.8 V, 3.3 V
1.8 V, 3.3 V
GPY241
Reel
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: TW
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 2000
子類別: Communication & Networking ICs
零件號別名: 999X65
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

Ethernet PHY Transceivers

MaxLinear 1Gb and 2.5Gb Ethernet PHY (Physical Layer) Transceivers feature low power consumption, offer enhanced features, and include industrial temperature range options. They support Auto-Down Speed (ADS), auto-crossover correction, and Power-over-Ethernet (POE). The high-performance transceivers are configurable through pin strapping, MDIO interface, and external flash. The 2.5Gigabit Ethernet (GbE) options increase system bandwidth without changing cables and consume less power than 5GbE or 10GbE versions. The GPY115 and GPY21x devices include interoperability for NBaseT and the new IEEE 802.3bz standard.