FT7522L6X

onsemi
512-FT7522L6X
FT7522L6X

製造商:

說明:
計時器和支援產品 ResetTimer w/ Delay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10,000
預期22/5/2026
工廠前置作業時間:
25
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.03 HK$4.03
HK$2.80 HK$28.00
HK$2.51 HK$62.75
HK$2.18 HK$218.00
HK$2.02 HK$505.00
HK$1.92 HK$960.00
HK$1.77 HK$1,770.00
完整捲(訂購多個5000)
HK$1.68 HK$8,400.00
HK$1.63 HK$16,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 計時器和支援產品
RoHS:  
Open-Drain
MicroPak-6
1.65 V
5 V
- 40 C
+ 85 C
FT7522
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
Pd - 功率消耗 : 5 mW
產品類型: Timers & Support Products
原廠包裝數量: 5000
子類別: Clock & Timer ICs
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Reset Timer with Configurable Delay

onsemi / Fairchild FT10001/FT3001/FT7522/FT8010 Reset Timers with Fixed or Configurable Delay are timers for resetting a mobile device where long reset times are needed. The FT7522 and FT10001 provide fixed delays of 7.5 and 10 seconds and offer inputs for single-button resetting capability. The FT3001 provides design flexibility with two inputs for single- or dual-button resetting capability as well as four different delay values that can be selected by configuring the DSR0 and DSR1 pins. FT8010 has two identical inputs for single or dual switch resetting capability. All of the devices function over a power supply range of 1.65V to 5.0V and draw minimal supply current when inactive, making them suitable for use in portable devices where battery conservation is essential.