STMicroelectronics MOSFET

結果: 16
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
STMicroelectronics MOSFET Automotive-grade N-channel Power MOSFET 40 V, 0.8 mOhm typ, 200 A STripFET F7 in 773庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 40 V 200 A 1.1 mOhms - 20 V, 20 V 4 V 120 nC - 55 C + 150 C 365 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-2 pac 940庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 100V 3.9 mOhm 180A STripFET 1,072庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 120 A 4.5 mOhms - 20 V, 20 V 4 V 114.6 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 950 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFET in a H2PAK-2 package 899庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 950 V 6 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-Ch 60V 0.0016 Ohm 180A STripFET DG VI 693庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 75 V 120 A 2.4 mOhms - 20 V, 20 V 4 V 183 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 100V 2.1mOhm 180A STripFET VI 8,894庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 3.8 V 180 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package 1,250庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET 889庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.3 mOhms - 20 V, 20 V 3.5 V 180 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 1500V 6Ohm 2.5A PowerMESH 815庫存量
1,000預期13/4/2026
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 140 W Enhancement PowerMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-chanl 80 V 33 mOhm typ 90 A Pwr MOSFET 163庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 90 A 4 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 200 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 100 V, 3,4mOhm typ., 110 A, STripFET F7 Power MOSFET in a H2PAK-2 pack 225庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 110 A 3.9 mOhms - 20 V, 20 V 4.5 V 117 nC - 55 C + 175 C 250 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-channel 80 V, 0.0028 Ohm typ., 120 A STripFET F7 Power MOSFET in a H2PAK-2 pac 59庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 120 A 3.7 mOhms - 20 V, 20 V 4.5 V 120 nC - 55 C + 175 C 250 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET i 97庫存量
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 180 A 1.7 mOhms - 20 V, 20 V 2.5 V 193 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET N-CH 80V 17mOhm 180A STripFET VII 前置作業時間 26 週
最少: 1
倍數: 1
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 180 A 2.1 mOhms - 20 V, 20 V 2 V 193 nC - 55 C + 175 C 315 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET LGS LV MOSFET 無庫存前置作業時間 26 週
最少: 1,000
倍數: 1,000
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 40 V 180 A 1.7 mOhms - 20 V, 20 V 2 V 115 nC - 55 C + 175 C 300 W Enhancement AEC-Q101 STripFET Reel
STMicroelectronics MOSFET Automotive-grade N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in 無庫存前置作業時間 26 週
最少: 1,000
倍數: 1,000
: 1,000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 80 V 90 A 3.3 mOhms - 20 V, 20 V 2.5 V 96 nC - 55 C + 175 C 200 W Enhancement AEC-Q101 STripFET Reel