CYBLE-343072-02

Infineon Technologies
727-CYBLE-343072-02
CYBLE-343072-02

製造商:

說明:
藍芽模組-802.15.1 BLE INDUSTRIAL AND IOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,180

庫存:
1,180 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$50.96 HK$50.96
HK$44.14 HK$441.40
HK$41.76 HK$1,044.00
HK$38.47 HK$3,847.00
HK$36.58 HK$9,145.00
完整捲(訂購多個500)
HK$30.74 HK$15,370.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽模組-802.15.1
RoHS:  
BLE, Bluetooth 3.0
I2C, UART
12 dBm
1 Mb/s
- 94.5 dBm
2.48 GHz
2.5 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
天線連接器類型: Trace
品牌: Infineon Technologies
核心: ARM Cortex-M4
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 21.89 mm x 13.31 mm x 1.95 mm
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 1.95 mm
長度: 21.89 mm
存儲容量: 512 kB
調製技術: GFSK
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 2.5 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
屏蔽: Shielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 8 mA
電源電流傳輸: 18 mA
公司名稱: AIROC
類型: USB Adapter
寬度: 13.31 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.