CYBLE-214015-01

Infineon Technologies
727-CYBLE-214015-01
CYBLE-214015-01

製造商:

說明:
藍芽模組-802.15.1 BLE INDUSTRIAL AND IOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,391

庫存:
1,391 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$108.01 HK$108.01
HK$93.87 HK$938.70
HK$88.94 HK$2,223.50
HK$82.28 HK$8,228.00
HK$78.09 HK$19,522.50
完整捲(訂購多個500)
HK$62.06 HK$31,030.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽模組-802.15.1
RoHS:  
BLE, Bluetooth 4.2
Serial
3 dBm
1 Mb/s
- 87 dBm
2.45 GHz
1.9 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
核心: ARM Cortex M0
組裝國家: CN
擴散國: Not Available
原產國: CN
尺寸: 11 mm x 11 mm x 1.8 mm
頻率範圍: 2.4 GHz to 2.5 GHz
存儲容量: 32 kB, 256 kB
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.9 V to 5.5 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 16.4 mA
電源電流傳輸: 15.6 mA
公司名稱: EZ-BLE
類型: USB Adapter
每件重量: 5.194 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

CYBLE-214015-01 EZ-BLE™ Creator XR Module

Infineon Technologies CYBLE-214015-01 EZ-BLE™ Creator XR Module is a BLUETOOTH® Low Energy (BLE) wireless module solution. The CYBLE-214015-01 includes onboard crystal oscillators, passive components, and the Infineon Technologies PSoC™ 4 BLE. The modules support several peripheral functions, including ADC, timers, counters, PWM, and serial communication protocols I2C, UART, and SPI. The CYBLE-214015-01 includes a royalty-free BLE stack compatible with BLUETOOTH 4.2 and provides up to 19 GPIOs in a 15mm ×23mm × 2mm package.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

CYBLE-214015-01 EZ-BLE PSOC™ Module

Infineon Technologies CYBLE-214015-01 EZ-BLE PSOC™ Module is a fully certified and qualified module supporting BLUETOOTH® Low Energy (BLE) 4.2 wireless communication. The CYBLE-214015-01 is a turnkey solution and includes onboard crystal oscillators, trace antenna, passive components, and the Cypress PSOC 4 BLE.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.