HUBER+SUHNER 天線

結果: 445
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 產品 類型 最低頻率 最高頻率 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 協議 - Sub GHz 機械樣式 類型 增益 帶寬 阻抗 電壓駐波比(VSWR) 額定功率 最低工作溫度 最高工作溫度 電氣類型 帶數 安裝風格 終端類型 天線連接器類型 中心頻率 應用 長度 寬度 高度 IP額定值 電纜類型 系列
HUBER+SUHNER 天線 Antenna SENCITY Urban 200, MiMo 4x4, Indoor/Outdoor 1庫存量
最少: 1
倍數: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
HUBER+SUHNER 天線 SENCITY Commercial Vehicle Rooftop Antenna 5 Bands 5庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 7.125 GHz Module 2 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 2, 2.5 25 W, 30 W - 40 C + 85 C 5 Band Cable Connector Connector 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER 天線 SENCITY Commercial Vehicle Rooftop Antenna 6 Bands 5庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 7.125 GHz Module 2 dBi, 4 dBi, 5 dBi, 6 dBi 50 Ohms 2.5, 2, 1.8 25 W, 30 W - 40 C + 85 C 6 Band Cable Connector FAKRA, jack (female) 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER 天線 SENCITY Commercial Vehicle Rooftop Antenna 4 Bands 5庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Cellular 694 MHz 3.8 GHz Module 2 dBi, 4 dBi, 5 dBi 50 Ohms 2.5, 2, 1.8 25 W, 30 W - 40 C + 85 C 4 Band Cable Connector FAKRA, jack (female) 33.2 mm IP68, IP69 ENVIROFLEX_316_D-AM Road LowProfile
HUBER+SUHNER 天線 SENCITY Tram MULTI Antenna Supports 2G/3G/4G/5G cellular, Wifi 2.4/5 GHz, Wifi 6E 2庫存量
最少: 1
倍數: 1
Tram MULTI
HUBER+SUHNER 天線 1399.17.0272 6庫存量
最少: 1
倍數: 1
Urban 200
HUBER+SUHNER 天線 Railway In-Carriage, WiFi Dual-band Omni, 2.4 / 5 GHz, 4 / 6 dBi, vert. polarized, 3 x 3 MIMO, Conn. QMA (f) 101庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Mount Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
HUBER+SUHNER 天線 SENCITY OMNI-M 5-Port antenna for Cellular and Wi-Fi bands 1庫存量
最少: 1
倍數: 1
Omni-M
HUBER+SUHNER 天線 SENCITY Road MULTI Rugged vehicle rooftop multi-band antenna for commercial vehicles like bus and truck 1庫存量
最少: 1
倍數: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Road MULTI
HUBER+SUHNER 天線 Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 5 / 8dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m) 13庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 790 MHz 6.425 GHz 2G/3G/4G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 4, WiFi 6 Module Square 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.8, 1.5, 2, 2:1, 1.8 100 W - 40 C + 85 C 6 Band Screw Mount Connector N Female, TNC Male 798 MHz, 838 MHz, 915 MHz, 1584.5 MHz, 1610 MHz, 2025 MHz Rail, Railway Rooftop 145 mm 100 mm 40 mm IP69 Rail Low Profile
HUBER+SUHNER 天線 Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 2x2 MIMO, GPS, 7.5 / 8dBi, Connectors N, jack (f), TNC, plug (m) 11庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 6 dBi, 5 dBi, 6 dBi, 7.5 dBi, 6.5 dBi, 6.5 dBi, 7.5 dBi 50 Ohms 1.7, 1.7, 1.7, 1.8, 2, 2.1, 1.9, 1.8 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Female, TNC Male 655.5 MHz, 742 MHz, 875 MHz, 1584 MHz, 1610 MHz, 2025 MHz, 4100 MHz, 6012.5 MHz Rail, Railway Rooftop 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER 天線 Railway Antenna 2G to 4G Cell WiFi 21庫存量
15預期26/3/2026
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Mount Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz, 1.5755 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
HUBER+SUHNER 天線 Railway In-Carriage, WiFi Dual-band Omni-S, 2.4 / 5 GHz, 6 / 8 dBi, Indoor, vertical polarized, Connector N (f) 13庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 43 mm IP65 Omni-SR Dome
HUBER+SUHNER 天線 Railway Rooftop, Cell/WiFi directional, GPS, GSM 900/1800/1900, UMTS, WiFi 2.4/3.5/5.3/5.8 GHz, 9.5dBi, vertical polarized; Connectors N, jack (f) 3庫存量
最少: 1
倍數: 1

Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER 天線 SENCITY OMNI-M 4-Port Antenna for Cellular 2庫存量
最少: 1
倍數: 1
Omni-M
HUBER+SUHNER 天線 K862232 10庫存量
最少: 1
倍數: 1

Outdoor Antennas Comunication Antenna 406 MHz 470 MHz 2 dBi 1.5 100 W 1 Band Bracket Mount N Type Female N Type Female 21 mm 515 mm SC Omni
HUBER+SUHNER 天線 WiFi Directional 2.4 GHz, 14 dBi, Robust Outdoor Yagi Trackside; Pigtail with Connector N (m) 10庫存量
最少: 1
倍數: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER 天線 2庫存量
最少: 1
倍數: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 3.5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C MIMO 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR Dome
HUBER+SUHNER 天線 1399.99.0179 2庫存量
最少: 1
倍數: 1
Road MIMO
HUBER+SUHNER 天線 DECT Omni-directional 1.9 GHz, 7 dBi, Outdoor Stick Antenna; L-Bracket included, Connector N (f) 3庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.88 GHz 1.93 GHz Cellular (NBIoT, LTE), GSM, ISDN, PSTN, CTM Collinear Fiberglass 7 dBi 50 Ohms 1.5 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.905 GHz Celluar, DECT Applications 500 mm IP67 Omni-L DECT Stick
HUBER+SUHNER 天線 SENCITY Omni-M WiFi Stick Antenna 6庫存量
最少: 1
倍數: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
HUBER+SUHNER 天線 WiFi Directional, 5 GHz, High-gain 14 dBi, Spot-S Robust Outdoor, linear vert. polarized; SISO, Connector SMA (f) 5庫存量
最少: 1
倍數: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.975 GHz WiFi 14 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER 天線 GPS Antenna L1+L2 3.3V 3庫存量
最少: 1
倍數: 1

1.2276 GHz 1.588 GHz Dome 32 dB, 36 dB 15 MHz, 30 MHz 50 Ohms 2:0 - 40 C + 90 C 2 Band Connector TNC
HUBER+SUHNER 天線 Stick antenna, 1.71-2.69 GHz, 2 dBi, IP 67, vert. pol., direct access point mount with Connector N (m) 4庫存量
最少: 1
倍數: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.61 GHz Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER 天線 Omnidirectional ultra broad multi band 0.38-6 GHz, SISO for In-Building/DAS Coverage with Connector N (f) 4庫存量
最少: 1
倍數: 1
Multiprotocol Antennas Indoor Antennas 380 MHz 5.875 GHz 10 dBi 50 Ohms 2 100 W - 40 C + 80 C 255 mm 78.6 mm 153.6 mm Ultra