SM91803AL-E

Bourns
652-SM91803AL-E
SM91803AL-E

製造商:

說明:
電力變壓器 BMS Planar Transformer, SGL,6PIN,4300kVDC,-40C to +125C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,114

庫存:
1,114 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.66 HK$24.66
HK$20.63 HK$206.30
HK$18.91 HK$472.75
HK$14.80 HK$1,480.00
HK$14.39 HK$3,597.50
HK$13.48 HK$6,740.00
完整捲(訂購多個800)
HK$12.99 HK$10,392.00
HK$12.49 HK$29,976.00
HK$11.51 HK$55,248.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電力變壓器
RoHS:  
Planar Transformer
PCB Mount
14 mm
8.5 mm
3.8 mm
SM91803AL
品牌: Bourns
感應係數: 450 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Transformers
原廠包裝數量: 800
子類別: Transformers
終端類型: SMD/SMT
匝數比: 1:1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

SM91803AL-E AEC-Q200 BMS信號變壓器

Bourns Model SM91803AL-E AEC-Q200-Qualified Battery Management System (BMS) Signal Transformers are automotive-grade signal transformers for next-generation applications. This Bourns single-channel basic insulation transformer is designed with a planar structure for BMS applications. SM91803AL-E BMS Signal Transformers offer a working voltage of up to 1000VDC and a Hi-Pot isolation voltage of up to 4300VDC or 2500VAC with an extended operating temperature range of -40°C to +125°C.

BMS AEC-Q200相容訊號變壓器

Bourns BMS AEC-Q200相容訊號變壓器是專為工業和消費性電池管理解決方案 (BMS) 應用中隔離式通訊提供的保護解決方案。這款表面黏著式的單通道或雙通道裝置可監控包括溫度、充電狀態和裝置健康狀態等關鍵的安全係數。產品特色包括1000V或1600V的高作業電壓、150 µH至600 µH的電感值範圍、最高+150°C的作業溫度。變壓器繞組使用通過Hi-POT(電介質強度)測試的完全絕緣線材,可提高對過電壓瞬態的電氣隔離防護能力。

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.