STWBC2-HP

STMicroelectronics
511-STWBC2-HP
STWBC2-HP

製造商:

說明:
無線充電IC Digital controller for wireless battery charger transmitters

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,605

庫存:
1,605
可立即送貨
在途量:
3,500
預期1/6/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$64.53 HK$64.53
HK$49.90 HK$499.00
HK$46.28 HK$1,157.00
HK$42.25 HK$4,225.00
HK$40.28 HK$10,070.00
HK$39.13 HK$19,565.00
HK$38.22 HK$38,220.00
完整捲(訂購多個3500)
HK$37.40 HK$130,900.00
7,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 無線充電IC
RoHS:  
Qi
Transmitters
20 V
70 W
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: Wireless Charging ICs
原廠包裝數量: 3500
子類別: Wireless Charging
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STWBC2-HP Digital Controller

STMicroelectronics STWBC2-HP Digital Controller is specifically built to design Qi-certified Wireless Power TX applications. The STWBC2-HP is a SiP with an STM32™ microcontroller (STM32G071), and an application-specific front-end die. The STMicro STWBC2-HP can drive the DC-DC and half- or full-bridge inverter stages of a generic Qi wireless battery charging TX. The device generates and controls the relevant PWM signals employing a PWM machine capable of 1.47ns resolution. The front-end die includes a 40MHz PLL and a 17-step DLL to achieve these PWM signals.