DQM1-S 系列 DC/DC 轉換器 - 通孔

結果: 45
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 24 V 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 V 303 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 13.5-16.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 13.5-16.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 13.5-16.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 13.5-16.5 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 21.6-26.4 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 24 V 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 3.3 V 303 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 21.6-26.4 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52預期17/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52預期17/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 4.5-5.5 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP
52預期17/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 24 V 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
27在途量
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 V 303 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52預期17/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 4.5-5.5 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26預期17/4/2026
最少: 1
倍數: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.042 A, dual regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 V 42 mA - 12 VDC 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.034 A, dual regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 V 34 mA - 15 VDC 34 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.1 A, dual regulated output, SIP
26預期16/3/2026
最少: 1
倍數: 1

Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 V 100 mA - 5 VDC 100 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S