U080

M5Stack
170-U080
U080

製造商:

說明:
電池外殼 Is a rechargeable battery base designed for M5StickC with built-in 18650

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 電池外殼
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Battery Enclosures
1 Battery
Screw
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Panel Mount
封裝: Bulk
產品類型: Battery Enclosures
系列: HAT
原廠包裝數量: 10
子類別: Battery
類型: Rechargeable Battery
每件重量: 94 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8507600090
ECCN:
EAR99

18650C HAT Battery Enclosure

M5Stack 18650C HAT Battery Enclosure is a rechargeable battery base designed for M5SticKC with a built-in 18650 large capacity rechargeable lithium battery. This battery enclosure base is designed with the plug-in structure of the HAT series and can be used to maintain a reliable connection with the M5StickC. The 18650C HAT provides long-term endurance for the equipment. This battery base comes with many types of mounting holes on the back of the base, which makes it easy install into all types of planes. The 18650C battery enclosures' USB port is only used as a charging interface and does not have a UART function.