13331-0002

Molex
538-13331-0002
13331-0002

製造商:

說明:
電子電池 Thin-Film Flexible Battery 1.5V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$48.50 HK$48.50
HK$41.18 HK$411.80
HK$40.36 HK$1,009.00
HK$39.62 HK$1,981.00
HK$38.80 HK$3,880.00
HK$37.73 HK$9,432.50
HK$37.32 HK$18,660.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電子電池
RoHS:  
Non-Rechargeable
1.5 V
20 mAh
Zinc Chloride
Solder Tab
35 mm
35 mm
0.7 mm
- 35 C
+ 50 C
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Electronic Battery
系列: 13331
子類別: Battery
類型: Thin Film Battery
零件號別名: 133310002 0133310002
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8506100090
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

1.5V & 3V Thin-Film Batteries

Molex 1.5V and 3V Thin-Film Batteries are low-profile, flexible, and disposable batteries with a small footprint designed for low-power single-use applications. The vertical construction reduces the footprint compared to other printed batteries and leads to lower internal resistance and improved performance. These thin-film batteries can be applied on a curved surface with a bend radius of 35mm or greater. Molex 1.5V and 3V batteries support design flexibility appropriate for a wide variety of products. These batteries are available in 1.5V and 3V configurations and reduce the distance between anode and cathode.