BF2000LA

RFMi
198-BF2000LA
BF2000LA

製造商:

說明:
訊號調節 0 V 2442 MHz SM1109-5 50 Ohms // 8.2nH -

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,233

庫存:
4,233 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.11 HK$10.11
HK$7.81 HK$78.10
HK$6.98 HK$174.50
HK$6.28 HK$628.00
HK$5.95 HK$1,487.50
HK$5.44 HK$2,720.00
HK$5.28 HK$5,280.00
完整捲(訂購多個5000)
HK$4.48 HK$22,400.00
HK$4.13 HK$41,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
RFMi
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
2.442 GHz
2.4025 GHz to 2.4815 GHz
SMD/SMT
1.1 mm x 0.9 mm x 0.5 mm
- 40 C
+ 105 C
BF
Reel
Cut Tape
MouseReel
品牌: RFMi
插入損耗: 1.2 dB
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
類型: BAW Filter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.