TGL2927-SMTR7

Qorvo
772-TGL2927-SMTR7
TGL2927-SMTR7

製造商:

說明:
訊號調節 200W Limiter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$273.48 HK$136,740.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Limiters
2 GHz to 4 GHz
SMD/SMT
QFN-20
- 40 C
+ 85 C
TGL2927
Reel
品牌: Qorvo
插入損耗: 0.5 dB
濕度敏感: Yes
安裝: Board Mount
原廠包裝數量: 500
子類別: Filters
類型: GaAs VPIN Limiter
零件號別名: TGL2927-SM TGL2927
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

TGL GaAs VPIN Limiters

Qorvo TGL Series GaAs (Gallium Arsenide) VPIN Limiters are ideal for commercial and military radar applications, communications systems, and electronic warfare where protecting sensitive receive components from damage is critical. These devices do not require DC bias, and achieves a low insertion loss all in a small form factor. These features allow for simple integration with minimal impact to systemperformance.

TGL2927-SM VPIN Limiter

Qorvo TGL2927-SM features a high power receive protection circuit that operates from 2 to 4GHz and is capable of withstanding up to 200W incident power levels. The TGL2927-SM allows <18dBm of flat leakage to pass through and contributes <0.6dB of insertion loss. Ideal for protecting critical sensitive receive components for commercial and military radar.