TPCV-333+

Mini-Circuits
139-TPCV-333+
TPCV-333+

製造商:

說明:
訊號調節 LTCC SMT THRU-LINE DC - 33 GHz, 50?

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 430

庫存:
430 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.32 HK$91.32
HK$28.93 HK$578.60
HK$25.56 HK$1,278.00
HK$23.26 HK$2,326.00
HK$21.04 HK$4,208.00
完整捲(訂購多個500)
HK$19.81 HK$9,905.00
HK$18.58 HK$18,580.00

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Thru-Lines
33 GHz
0 Hz to 33 GHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
TPCV
Reel
Cut Tape
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 0.8 dB
安裝: Board Mount
原廠包裝數量: 500
子類別: Filters
類型: Thru-Line
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPCN & TPCV Thru-Line LTCC Filters

Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are miniature low-temperature co-fired ceramic (LTCC) transmission lines that are "thru-line" compatible with LTCC filters. This allows user design flexibility to add filters to a PCB layout during a late design stage. The filters' LTCC construction is suitable for harsh environments, including high humidity and temperature extremes. The filters are available in 1206 or 1210 package sizes and feature low insertion losses with a rugged power handling capability. The Mini-Circuits TPCN and TPCV Thru-Line LTCC Filters are a versatile "placeholder" and ensure minimal RF performance variation. The TPCN and TPCV series are ideal for various communication applications, including electronic warfare (EW), radar, electronic countermeasure (ECM) defense systems, 5G MIMO radio, back haul radio, and satellite communication.