PE-0402CL 系列 RF電感器 - SMD

結果: 29
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 芯體材料 系列 封裝
Pulse Electronics RF電感器 - SMD 0402 12nH 300mA DCR=500mOhms RF 106,105庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 47nH 200mA DCR=11000mOhms RF 108,032庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 1nH 400mA DCR=100mOhms RF 89,596庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 3.9nH 300mA DCR=200mOhms RF 75,415庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 2nH 300mA DCR=200mOhms RF 71,599庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 27nH 300mA DCR=700mOhms RF 96,051庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 6.2nH 300mA DCR=300mOhms RF 84,381庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 6.8nH 300mA DCR=300mOhms RF 73,773庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 8.2nH 300mA DCR=400mOhms RF 82,251庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 22nH 300mA DCR=600mOhms RF 28,570庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 300 mA 600 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 10nH 300mA DCR=400mOhms RF 10,168庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 100nH 150mA DCR=26000mOhms RF 2,075庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 120nH 150mA DCR=28000mOhms RF 19,515庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 150 mA 2.8 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 15nH 300mA DCR=500mOhms RF 80,293庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 18nH 300mA DCR=500mOhms RF 17,525庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 1.2nH 400mA DCR=100mOhms RF 14,578庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 1.5nH 300mA DCR=100mOhms RF 14,863庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 1.8nH 300mA DCR=100mOhms RF 18,270庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.8 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 2.2nH 300mA DCR=200mOhms RF 52,137庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 2.7nH 300mA DCR=200mOhms RF 17,079庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 33nH 200mA DCR=800mOhms RF 13,485庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 33 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 3.3nH 300mA DCR=200mOhms RF 81,452庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 3.6nH 300mA DCR=200mOhms RF 14,300庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 4.7nH 300mA DCR=200mOhms RF 20,772庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF電感器 - SMD 0402 56nH 200mA DCR=12000mOhms RF 3,975庫存量
最少: 1
倍數: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 56 nH 5 % 200 mA 1.2 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel