功率電感器 - SMD

 功率電感器 - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
結果: 61,331
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 直徑 芯體材料 資格 系列 封裝
Pulse Electronics 功率電感器 - SMD 10uH 2.75A 3mm 20% AEC-Q200 3,778庫存量
最少: 1
倍數: 1
: 2,000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 10 uH 20 % 2.75 A 128 mOhms 3.5 A - 55 C + 155 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PM4340 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 22uH 1.8A 2.4mm AEC-Q200 +/-20% 4,296庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 7.3 mm x 6.9 mm x 2.4 mm Shielded 22 uH 20 % 1.8 A 215 mOhms 3 A - 55 C + 125 C Standard 7.3 mm 6.9 mm 2.4 mm AEC-Q200 PM4548 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 6.8uH Shielded 20% 2A 400mOhms AEC-Q200 7,934庫存量
最少: 1
倍數: 1
: 4,000

High Power Inductor 3.7 mm x 3.4 mm x 1.2 mm Shielded 6.8 uH 20 % 400 mOhms 2 A - 55 C + 125 C 3.7 mm 3.4 mm 1.2 mm AEC-Q200 PM5400 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD Automotive High Current Composite Inductor 769庫存量
最少: 1
倍數: 1
: 200

High Power Inductor 16.8 mm x 15.8 mm x 8mm Shielded 22 uH 20 % 12 A 23.2 mOhms 19 A - 55 C + 155 C Standard 16.5 mm 15.5 mm 7.7 mm Composite AEC-Q200 PM5433 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1uH 20% AEC-Q200 8,033庫存量
最少: 1
倍數: 1
: 4,000

Power Choke 1212 (3030 metric) Shielded 1 uH 20 % 4.13 A 53.72 mOhms 5.85 A - 55 C + 125 C 86 MHz Standard 3 mm 3 mm 1.2 mm Composite AEC-Q200 IHLP-1212AB-A1 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .047uH 20% 5,331庫存量
最少: 1
倍數: 1
: 4,000

High Power Choke 1616 (4040 metric) Shielded 47 nH 20 % 13 A 3.75 mOhms 32 A - 55 C + 125 C 565 MHz Standard 4.06 mm 4.06 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1uH 20% 19,222庫存量
最少: 1
倍數: 1
: 4,000

High Power Choke 2020 (5252 metric) Shielded 1 uH 20 % 4.4 A 46.5 mOhms 10.2 A - 55 C + 125 C 64 MHz Standard 5.18 mm 5.18 mm 1.2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .33uH 20% 10,644庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2020 (5252 metric) Shielded 330 nH 20 % 12 A 8.2 mOhms 25 A - 55 C + 125 C 125 MHz Standard 5.18 mm 5.18 mm 2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1.5uH 20% 2,656庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 10.6 A 13.2 mOhms 11.6 A - 55 C + 125 C 45.9 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .68uH 20% 3,502庫存量
最少: 1
倍數: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 16.5 A 5.76 mOhms 17 A - 55 C + 180 C 62.8 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 8.2uH 20% 5,937庫存量
最少: 1
倍數: 1
: 500

High Power Choke 3232 (8282 metric) Shielded 8.2 uH 20 % 5.5 A 50.8 mOhms 10 A - 55 C + 125 C 17 MHz Standard 8.18 mm 8.18 mm 4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .68uH 20% 5050mm SMT 3,227庫存量
最少: 1
倍數: 1
: 500

High Power Choke 12.9 mm x 12.9 mm x 3.5 mm Shielded 680 nH 20 % 28 A 2.5 mOhms 49 A - 55 C + 125 C Standard 12.9 mm 12.9 mm 3.5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1uH 20% 500KHz 2,044庫存量
最少: 1
倍數: 1
: 200

High Power Choke 17.15 mm x 7 mm x 17.15 mm Shielded 1 uH 20 % 55.5 A 1.27 mOhms 32 A - 55 C + 125 C 34 MHz Standard 17.15 mm 17.15 mm 7 mm Composite IHLP-6767GZ-11 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 220uH 20% AEC-Q200 750庫存量
最少: 1
倍數: 1
: 200

Power Choke 6767 Shielded 22 uH 20 % 270 mOhms - 55 C + 125 C Standard 17.15 mm 17.15 mm 7 mm Composite AEC-Q200 IHLP-6767GZ-1A Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LQS 470nH 3A DCR=18mOhms AECQ200 3,953庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor 3 mm x 3 mm Semi-Shielded 470 nH 20 % 3 A 18 mOhms 2.8 A - 40 C + 125 C 216 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LQS 3.3uH 2A DCR=55mOhms AEC-Q200 8,414庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4 mm x 4 mm Semi-Shielded 3.3 uH 20 % 2 A 55 mOhms 2.9 A - 40 C + 125 C 45 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LQS 6.8uH 1.9A DCR=82.7mOhms AEC-Q200 4,969庫存量
最少: 1
倍數: 1
: 2,500

Power Inductor 5 mm x 5 mm Semi-Shielded 6.8 uH 20 % 1.9 A 82.7 mOhms 2.4 A - 40 C + 125 C 46 MHz Standard 5 mm 5 mm 2 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LQS 1 mH 250mA DCR=4.783Ohms AEC-Q200 6,838庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 6 mm x 6 mm Semi-Shielded 1 mH 20 % 250 mA 4.78 Ohms 365 mA - 40 C + 125 C 1.86 MHz Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 WE-LQS Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LHMI Powr SMD5020 0.68uH 6.8A 12.4mOhm 3,049庫存量
最少: 1
倍數: 1
: 3,000

High Power Inductor 5020 Shielded 680 nH 20 % 6.8 A 12.4 mOhms 9.8 A - 40 C + 125 C 90 MHz Standard 5.7 mm 5.2 mm 1.8 mm Iron Powder WE-LHMI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-MAPI 3.3uH 3.6A DCR=51.8mOhms AEC-Q200 1,820庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor Shielded 3.3 uH 20 % 4.45 A 51.8 mOhms 4.8 A - 55 C + 150 C 25.5 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-PD2 3521 1uH 2.55A 50mOhms 3,686庫存量
最少: 1
倍數: 1
: 3,000

Power Choke Unshielded 1 uH 20 % 2.55 A 50 mOhms 3.7 A - 40 C + 125 C 160 MHz Standard 3.5 mm 3 mm 2.1 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel
Murata Electronics 功率電感器 - SMD 1.0 UH 30% 8,990庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 2.3 A 45 mOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 60nH 20% 0.77mOhm 54A AEC-Q200 7,597庫存量
最少: 1
倍數: 1
: 1,000

Shielded 60 nH 20 % 34 A 770 mOhms 52 A - 55 C + 155 C Standard 5 mm 5 mm 2.8 mm Ferrite AEC-Q200 HPL Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 2.2uH 20% 84mOhm AEC-Q200 27,670庫存量
最少: 1
倍數: 1
: 3,000

Thin Film Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.6 A 84 mOhms 2.8 A - 55 C + 150 C Flexible (Soft) 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 TFM-ALVA Reel, Cut Tape, MouseReel
TDK 功率電感器 - SMD 1.5uH 20% 0.054ohm 1.73A AEC-Q200 74,824庫存量
最少: 1
倍數: 1
: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 2.4 A 54 mOhms 2.16 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel