Eaton SDCL 系列 功率電感器 - SMD

結果: 97
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 系列 封裝
Eaton Electronics 功率電感器 - SMD SDCL1V2010, 3.3nH, 1.1A, 2 PADS, SMT 7,968庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2010 metric Semi-Shielded 3.3 uH 20 % 950 mA 280 mOhms 1.1 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2512, 3.3nH, 1.5A, 2 PADS, SMT 7,439庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 3.3 uH 20 % 1.4 A 150 mOhms 1.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 10.0nH, 0.78A, 2 PADS, SMT 8,430庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 10 uH 20 % 700 mA 311 mOhms 780 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 68.0nH, 0.33A, 2 PADS, SMT 7,920庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 68 uH 20 % 250 mA 2.3 Ohms 330 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2010, 1.5nH, 1.5A, 2 PADS, SMT 8,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2010 metric Semi-Shielded 1.5 uH 30 % 1.3 A 156 mOhms 1.5 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2010, 0.68nH, 2.0A, 2 PADS, SMT 8,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2010 metric Semi-Shielded 680 nH 30 % 1.9 A 82 mOhms 2 A - 40 C + 125 C Standard 2.1 mm 1.7 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2512, 6.8nH, 1.0A, 2 PADS, SMT 8,446庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 6.8 uH 20 % 900 mA 305 mOhms 1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2512, 0.68nH, 3.3A, 2 PADS, SMT 8,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 680 nH 30 % 2.7 A 43 mOhms 3.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 22.0nH, 0.42A, 2 PADS, SMT 7,990庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 22 uH 20 % 300 mA 805 mOhms 420 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 47.0nH, 0.27A, 2 PADS, SMT 8,575庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 47 uH 20 % 220 mA 1.75 Ohms 270 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 100nH, 0.27A, 2 PADS, SMT 8,600庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 100 uH 20 % 220 mA 2.88 Ohms 270 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 1.5nH, 2.3A, 2 PADS, SMT 7,975庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 1.5 uH 30 % 2.2 A 61 mOhms 2.3 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2510, 6.8nH, 0.9A, 2 PADS, SMT 8,490庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2510 metric Semi-Shielded 6.8 uH 20 % 800 mA 415 mOhms 900 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 33.0nH, 0.36A, 2 PADS, SMT 7,980庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 33 uH 20 % 290 mA 1.02 Ohms 360 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 3.3nH, 1.05A, 2 PADS, SMT 8,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 3.3 uH 20 % 900 mA 111 mOhms 1.05 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 6.8nH, 0.8A, 2 PADS, SMT 8,248庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 6.8 uH 20 % 700 mA 213 mOhms 800 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 15.0nH, 0.7A, 2 PADS, SMT 7,455庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 15 uH 20 % 600 mA 391 mOhms 700 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V4030, 0.68nH, 8.0A, 2 PADS, SMT 3,955庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 4030 metric Semi-Shielded 680 nH 30 % 4.3 A 15 mOhms 8 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2510, 1.5nH, 1.9A, 2 PADS, SMT 8,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2510 metric Semi-Shielded 1.5 uH 30 % 1.6 A 108 mOhms 1.9 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2510, 2.2nH, 1.6A, 2 PADS, SMT 7,623庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2510 metric Semi-Shielded 2.2 uH 20 % 1.4 A 150 mOhms 1.6 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2510, 3.3nH, 1.1A, 2 PADS, SMT 7,968庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2510 metric Semi-Shielded 3.3 uH 20 % 1 A 184 mOhms 1.1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V2510, 0.68nH, 2.45A, 2 PADS, SMT 7,998庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2510 metric Semi-Shielded 680 nH 30 % 2.3 A 50 mOhms 2.45 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3012, 1.5nH, 1.62A, 2 PADS, SMT 7,990庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3012 metric Semi-Shielded 1.5 uH 30 % 1.5 A 66 mOhms 1.62 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 22.0nH, 0.52A, 2 PADS, SMT 7,627庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 22 uH 20 % 450 mA 575 mOhms 520 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics 功率電感器 - SMD SDCL1V3015, 3.3nH, 1.4A, 2 PADS, SMT 8,000庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 3015 metric Semi-Shielded 3.3 uH 20 % 1.3 A 109 mOhms 1.4 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel