B58031I5105M062

EPCOS / TDK
871-B58031I5105M062
B58031I5105M062

製造商:

說明:
特種陶瓷電容器 1uF 500volt Ceralink (LP) L-Style Lead

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,186

庫存:
1,186 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$44.06 HK$44.06
HK$27.87 HK$278.70
HK$27.78 HK$2,778.00
HK$26.88 HK$13,440.00
完整捲(訂購多個1000)
HK$24.41 HK$24,410.00
HK$23.51 HK$47,020.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 特種陶瓷電容器
RoHS:  
1 uF
500 VDC
SMD/SMT
10.84 mm (0.427 in)
10.84 mm (0.427 in)
DC Link Capacitors
PLZT Ceramic
20 %
- 40 C
+ 150 C
Standard
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: EPCOS / TDK
損耗因數DF: 0.02
高度: 4 mm
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
公司名稱: Ceralink
類型: Capacitors for Fast Switching Semiconductors
直流電額定電壓: 500 VDC
零件號別名: B58031I5105M62
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CeraLink 電容器

TDK CeraLink 電容器採用專利的反鐵電電容器技術,該技術基於可隨電壓增加而增加電容的材料。該技術使這些電容器成為緩衝器應用的理想選擇。此元器件具有低 ESL 和 ESR 屬性,同時支援更高的開關頻率和更穩健的半導體(高速 IGBTT 與 MOSFET)。TDK CeraLink 電容器由於製造複雜性較低、開關頻率較高且晶片面積通常小於超級結 MOSFET,因此具有理想的成本效益比。此類解決方案的成本低於 MOSFET 解決方案。當僅用於系統整合時,電容器可降低因系統方法引起的峰值過壓而損壞半導體的風險。緩衝器功能可將半導體保持在安全操作區域。

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Automotive Onboard Charging Solutions

EPCOS / TDK Automotive Onboard Charging Solutions feature chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink® DC-link capacitors with output filtering. The leaded varistors provide high-voltage surge protection with the use of a positive temperature coefficient (PTC) inrush current limiter (ICL) for inrush current protection. EPCOS / TDK Automotive Onboard Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jumpstart protection. 

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

CeraLink™ Low-Profile (LP) Capacitors

EPCOS / TDK CeraLink™ Low-Profile (LP) Capacitors feature a high ripple current capability, low equivalent series inductance (ESL), and low equivalent series resistance (ESR). The devices have low power loss with low dielectric absorption. Typical applications for EPCOS / TDK CeraLink LP Capacitors include 650V, 900V, or 1200V semiconductor module industrial power converters and inverters.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

汽車電路保護解決方案

EPCOS/TDK汽車電路保護解決方案包含了逆變器、內建充電器、DC-DC轉換器和電池管理系統。這些壓電和保護裝置 (PPD) 可運用到所有關鍵功能之中,提升汽車充電系統的智慧、安全和效率。EPCOS/TDK汽車電路保護解決方案非常適合電源轉換器、DC快速充電站和再生能源儲存系統。

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.