SM91076L-E

Bourns
652-SM91076L-E
SM91076L-E

製造商:

說明:
音頻變壓器/訊號變壓器 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,014

庫存:
2,014 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$35.02 HK$35.02
HK$31.32 HK$313.20
HK$30.41 HK$1,520.50
HK$29.51 HK$2,951.00
HK$28.28 HK$7,070.00
HK$27.29 HK$13,645.00
HK$26.06 HK$26,060.00
完整捲(訂購多個2500)
HK$25.32 HK$63,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
SMD/SMT
1 MHz to 100 MHz
500 nH
- 40 C
+ 125 C
Dual
10/100 Base-T
13.3 mm x 7.4 mm
13.3 mm
7.4 mm
5.97 mm
SM91076L
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 1 Ohms, 1.4 Ohms
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 2500
子類別: Transformers
每件重量: 1.148 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

SM91076L Lan 10/100 Base-T Transformer

Bourns SM91076L Lan 10/100 Base-T Transformers are IEEE 802.3 compliant surface mount network transformers. These components feature 4 internal transformers with 1:1 output for both RX and TX isolation for the connected RJ45 device. Bourns SM91076L Lan 10/100 Base-T Transformers feature an integrated EMI shield to improve surge immunity and EMC performance.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.