GGBLA.01.A

Taoglas
960-GGBLA.01.A
GGBLA.01.A

製造商:

說明:
天線 Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69

庫存:
69
可立即送貨
在途量:
30,000
預期10/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.06 HK$20.06
HK$13.15 HK$131.50
HK$10.44 HK$261.00
HK$9.78 HK$978.00
HK$9.62 HK$2,405.00
HK$8.71 HK$4,355.00
HK$7.20 HK$7,200.00
HK$7.15 HK$17,875.00
完整捲(訂購多個6000)
HK$5.74 HK$34,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.561 GHz
1.608 GHz
BEIDOU, Galileo, GLONASS, GPS
Loop
Chip
3.2 dBi, 2.6 dBi, 2.8 dBi
50 Ohms
2:1, 2:1, 2:1
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.57542 GHz, 1.602 GHz
Navigation, Position Tracking System
3.2 mm
1.6 mm
0.5 mm
Unifier
Reel
Cut Tape
MouseReel
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接地層尺寸: 80 mm x 40 mm
濕度敏感: Yes
極化: Linear
原廠包裝數量: 6000
子類別: Antennas
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Unifier GGBLA.01.A Loop Antenna

Taoglas Unifier GGBLA.01.A Loop Antenna is a 3.2 x 1.6 x 0.5mm omni-directional ceramic SMD antenna for GPS/GLONASS/BEIDOU applications. As part of the Unifier antenna series, the GGBLA.01.A antenna's wide bandwidth enables stable, high efficiency reception on all three GPS, Glonass, and Beidou bands from 1555MHz to 1602MHz. The GGBLA.01.A achieves efficiencies of 64% to 85%. With a peak gain of 3.3dBi, the GGBLA.01.A Loop Antenna's gain performance places it in range of much larger 15mm to 18mm patch antennas. The size and performance characteristics of the GGBLA.01.A Loop Antenna make it especially well-suited for small-sized automotive navigation or position tracking systems and hand-held devices when GNSS function is needed.